Cart

VS-20CTQ150STRL-M3

VISHAY VS-20CTQ150STRL-M3

image shown is a representation only

VISHAY

S-Diode 150V 20A 0.66V D2PAK
Supplier: Vishay
Matchcode: VS-20CTQ150STRL-M3
Rutronik No.: DSKY5274
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
1.44 $
1,152.00 $

Prices

800 1.44 $
1,600 1.38 $
2,400 1.34 $
3,200 1.22 $

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.66 V
Mounting
SMD
Technology
Schottky
T(j) max
175 °C
I(FSM)
180 A
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?