Cart

VS-20CTQ150-1-M3

VISHAY VS-20CTQ150-1-M3

image shown is a representation only

VISHAY

S-Diode 150V 20A 0.66V TO-262AA
Supplier: Vishay
Matchcode: VS-20CTQ150-1-M3
Rutronik No.: DSKYP5566
Unit Pack: 50
MOQ: 1000
package: TO262AA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.16 $
1,160.00 $

Prices

1,000 1.16 $
1,500 1.14 $
2,000 1.12 $

Parameter

V(RRM)
150 V
Configuration
CommonCath
I(F)per diode
10 A
V(F)
0.66 V
I(FSM)
1030 A
Mounting
THT
T(j) max
175 °C
Automotive
NO
Package
TO262AA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?