Cart

VS-1ENH01-M3/84A

VISHAY VS-1ENH01-M3/84A

image shown is a representation only

VISHAY

ULTRAFAST DI. 100V 1A FRED SMP
Supplier: Vishay
Matchcode: VS-1ENH01-M3/84A
Rutronik No.: DSGL6308
Unit Pack: 1
MOQ: 1
package: SMP
Packaging: REEL
Topseller
In Stock
0.121 $
0.12 $

Prices

1 0.121 $
6,000 0.1157 $
9,000 0.1131 $
12,000 0.107 $
15,000 0.102 $

Parameter

V(RRM)
100 V
IF(AV)
1 A
I(FSM)
40 A
V(F)
0.69 V
trr
23 ns
T(j)min
-55 °C
T(j)max
175 °C
Technology
ULTRAFAST
Mounting
DO-220AA
Automotive
NO
Package
SMP
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?