Cart

VS-1EFH02HM3/I

VISHAY VS-1EFH02HM3/I

image shown is a representation only

VISHAY

HYPERFAST DIODE 1A 200V SMF
Supplier: Vishay
Matchcode: VS-1EFH02HM3
Rutronik No.: DSGLS7501
Unit Pack: 10000
MOQ: 10000
package: SMF
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0934 $
934.00 $

Prices

10,000 0.0934 $
20,000 0.0875 $

Parameter

V(RRM)
200 V
IF(AV)
1 A
I(FSM)
40 A
V(F)
0.87 V
trr
25 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
SINGLE
Automotive
AEC-Q(101)
Package
SMF
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?