Cart

VS-18TQ045S-M3

VISHAY VS-18TQ045S-M3

image shown is a representation only

VISHAY

S-Diode 45V 18A 0.53V D2PAK
Supplier: Vishay
Matchcode: VS-18TQ045S-M3
Rutronik No.: DSKYP5570
Unit Pack: 50
MOQ: 1000
package: TO263
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8591 $
859.10 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
18 A
V(F)
0.53 V
I(FSM)
1800 A
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
Automotive
NO
Package
TO263
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?