Cart

VS-16TTS12STRL-M3

VISHAY VS-16TTS12STRL-M3

image shown is a representation only

VISHAY

THYRISTOR 16A 1200V TO220AB
Supplier: Vishay
Matchcode: VS-16TTS12STRL-M3
Rutronik No.: TY5474
Unit Pack: 800
MOQ: 800
package: TO220AB
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.55 $
1,240.00 $

Prices

800 1.55 $
3,200 1.23 $

Parameter

I (TRMS) eff
16 A
U(RRM)
1200 V
Tab voltage
NONINSULAT
I(GT) max
60 mA
Automotive
NO
Package
TO220AB
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?