Cart

VS-16F10

VISHAY VS-16F10

image shown is a representation only

VISHAY

DIODE 16A 100V DO-203AA
Supplier: Vishay
Matchcode: 16F10
Rutronik No.: DLGL6035
Unit Pack: 100
MOQ: 100
package: DO-203AA
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
3.15 $
315.00 $

Prices

100 3.15 $
200 2.82 $
500 2.63 $

Parameter

I(F)
16 A
V(RRM)
100 V
U(F)
1.23 V
T(j)max
175 °C
I(FSM)
350 A
Automotive
NO
Package
DO-203AA
Leadfree Defin.
RoHS-conform
Packaging
BULK
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
A
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?