Cart

VS-15MQ040HM3/5AT

VISHAY VS-15MQ040HM3/5AT

image shown is a representation only

VISHAY

SCHOTTKY-DI. 1.5A 15V 0.34V SMA
Supplier: Vishay
Matchcode: VS-15MQ040HM3
Rutronik No.: DSKY4857
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.1634 $
1,225.50 $

Prices

7,500 0.1634 $
15,000 0.1563 $
22,500 0.1528 $
30,000 0.1377 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
1.5 A
V(F)
0.34 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
140 A
Automotive
NO
Package
SMA
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?