Cart

VS-15ETX06STRLPBF

VISHAY VS-15ETX06STRLPBF

image shown is a representation only

VISHAY

RECT 600V 15A 3,20V TO263-3
Supplier: Vishay
Matchcode: 15ETX06STRLPBF
Rutronik No.: DSGLP6328
Unit Pack: 800
MOQ: 800
package: TO263
Packaging: REEL
On request
2.47 $
1,976.00 $

Prices

800 2.47 $
1,600 2.31 $
2,400 2.09 $

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
170 A
V(F)
3.2 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
41 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?