Cart

VS-15AWL06FN-M3

VISHAY VS-15AWL06FN-M3

image shown is a representation only

VISHAY

RECT 600V 15A 0,85V TO252AA
Supplier: Vishay
Matchcode: VS-15AWL06FN-M3
Rutronik No.: DSGL6260
Unit Pack: 3000
MOQ: 3000
package: TO263
Packaging: REEL
On request
0.7099 $
2,129.70 $

Prices

3,000 0.7099 $
6,000 0.6642 $
9,000 0.5983 $

Parameter

V(RRM)
600 V
IF(AV)
15 A
I(FSM)
180 A
V(F)
0.85 V
trr
60 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
Ultrafast
Mounting
SMD
Automotive
NO
Package
TO263
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?