Cart

VS-130MT80KPBF

VISHAY

BRIDGE-RECT. 130A 800V 3PHASE
Supplier: Vishay
Matchcode: VS-130MT80KPBF
Rutronik No.: BG4292
Unit Pack: 15
MOQ: 15
package: MT-K
Packaging: TRAY
On request
131.48 $
1,972.20 $

Prices

15 131.48 $
30 122.28 $
45 105.18 $
60 89.40 $

Parameter

I(F)
130 A
U(RRM)
800 V
Package
MT-K
Packaging
TRAY
U(F)
1.63 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
1180 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
India
ABC-Code
A
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?