Cart

VS-12TQ045STRLPBF

VISHAY VS-12TQ045STRLPBF

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 45V 15A TO263
Supplier: Vishay
Matchcode: 12TQ045STRLPBF
Rutronik No.: DSKYP4963
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.6515 $
521.20 $

Prices

800 0.6515 $
2,400 0.6405 $
4,000 0.6295 $
5,600 0.6184 $
7,200 0.6074 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
15 A
V(F)
0.5 V
Mounting
SMT
I(FSM)
990 A
Automotive
AEC-Q(101)
Package
D2PAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?