Cart

VS-12EWH06FN-M3

VISHAY VS-12EWH06FN-M3

image shown is a representation only

VISHAY

HYPERFAST DI. 600V 12A TO252AA
Supplier: Vishay
Matchcode: VS-12EWH06FN-M3
Rutronik No.: DSGL6069
Unit Pack: 75
MOQ: 75
package: DPAK
Packaging: TUBE
Soon available
0.6688 $
50.16 $

Prices

75 0.6688 $
5,025 0.6276 $
10,050 0.5762 $

Parameter

V(RRM)
600 V
IF(AV)
12 A
I(FSM)
110 A
V(F)
1.34 V
trr
18 ns
T(j)min
-65 °C
T(j)max
175 °C
Technology
FRED
Mounting
SMD
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?