Cart

VS-12CWQ10FNTR-M3

VISHAY VS-12CWQ10FNTR-M3

image shown is a representation only

VISHAY

S-Diode 100V 12A 0.65V DPAK
Supplier: Vishay
Matchcode: VS-12CWQ10FNTR-M3
Rutronik No.: DSKYP5571
Unit Pack: 2000
MOQ: 2000
package: TO252
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.483 $
966.00 $

Parameter

Configuration
CommonCath
V(RRM)
30 V
I(F)per diode
6 A
Package
TO252
Automotive
NO
Technology
Schottky
V(F)
0.65 V
I(FSM)
330 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?