Cart

VS-12CWQ10FNTR-M3

VISHAY VS-12CWQ10FNTR-M3

image shown is a representation only

VISHAY

S-Diode 100V 12A 0.65V DPAK
Supplier: Vishay
Matchcode: VS-12CWQ10FNTR-M3
Rutronik No.: DSKY5324
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
On request
0.7083 $
1,416.60 $

Prices

2,000 0.7083 $
4,000 0.678 $
6,000 0.6274 $
8,000 0.5768 $

Parameter

V(RRM)
100 V
Configuration
CommoCatho
I(F)per diode
12 A
V(F)
0.65 V
Mounting
SMD
Technology
Schottky
T(j) max
150 °C
I(FSM)
330 A
Automotive
NO
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?