Cart

VS-12CWQ06FNTRPBF

VISHAY VS-12CWQ06FNTRPBF

image shown is a representation only

VISHAY

SCHOTTKY-DIODE IR 60V 12A TO252
Supplier: Vishay
Matchcode: 12CWQ06FNTRPBF
Rutronik No.: DSKYP4960
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
Obsolete Part
Supplier Last Time Buy: 03/03/2017
0.5594 $
1,118.80 $

Prices

2,000 0.5594 $
4,000 0.5499 $
6,000 0.5404 $
8,000 0.5309 $
10,000 0.5215 $

Parameter

V(RRM)
60 V
Configuration
CommonCath
I(F)per diode
6 A
I(FSM)
320 A
Mounting
SMT
T(j) max
150 °C
Automotive
NO
Package
DPAK
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?