Cart

VS-110MT160KPBF

VISHAY VS-110MT160KPBF

image shown is a representation only

VISHAY

IGBT 1100V 110A MT-K
Supplier: Vishay
Matchcode: VS-110MT160KPBF
Rutronik No.: IGBT1654
Unit Pack: 15
MOQ: 15
package: MT-K
Packaging: TUBE
In Stock
106.53 $
1,597.95 $

Prices

15 106.53 $
30 99.98 $
45 96.70 $

IGBT 1100V 110A MT-K Description

Three Phase Bridge (Power Modules), 90 A/110 A

FEATURES
- Package fully compatible with the industry standard INT-A-PAK power modules series
- High thermal conductivity package, electrically insulated case
- Excellent power volume ratio, outline for easy connections to power transistor and IGBT modules


Parameter

V(CE)
1100 V
I(C)
900 A
Package
MT-K
Bodydiode
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
4
Technology
IGBT
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85412900000
Country
India
ABC-Code
A
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?