Cart

VS-110MT160KPBF

VISHAY

IGBT 1100V 110A MT-K
Supplier: Vishay
Matchcode: VS-110MT160KPBF
Rutronik No.: IGBT1654
Unit Pack: 15
MOQ: 15
package: MT-K
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
95.43 $
1,431.45 $

Prices

15 95.43 $
150 93.78 $
300 92.14 $
450 90.49 $

Parameter

V(CE)
1100 V
I(C)
900 A
Package
MT-K
Bodydiode
NO
Automotive
NO
Mounting
SMD
Leadfree Defin.
RoHS-conform
Technology
IGBT
Packaging
TUBE
Customs Tariff No.
85412900000
Country
India
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?