Cart

VS-10WQ045FNTRHM3

VISHAY VS-10WQ045FNTRHM3

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 10A 45V TO252AA
Supplier: Vishay
Matchcode: 10WQ045FNTRHM3
Rutronik No.: DSKY4873
Unit Pack: 2000
MOQ: 2000
package: DPAK
Packaging: REEL
On request
0.8491 $
1,698.20 $

Prices

2,000 0.8491 $
4,000 0.8127 $
6,000 0.752 $

Parameter

V(RRM)
45 V
Configuration
SINGLE
I(F)per diode
10 A
V(F)
0.63 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
75 A
Automotive
AEC-Q(101)
Package
DPAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?