Cart

VS-10TTS08STRLPBF

VISHAY VS-10TTS08STRLPBF

image shown is a representation only

VISHAY

PHASE CONTROL 6,5A D2PAK
Supplier: Vishay
Matchcode: VS-10TTS08STRLPBF
Rutronik No.: TY5369
Unit Pack: 800
MOQ: 800
package: D2PAK
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 10/31/2018
1.39 $
1,112.00 $

Prices

800 1.39 $
1,600 1.26 $
2,400 1.23 $
3,200 1.0644 $
Article with this quantity is not orderable.

Parameter

I (TRMS) eff
6.5 A
U(RRM)
800 V
I(GT) max
20 mA
Automotive
NO
Package
D2PAK
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85413000000
Country
China
ABC-Code
B
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?