Cart

VS-10MQ060-M3/5AT

VISHAY VS-10MQ060-M3/5AT

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 60V 1A SMA
Supplier: Vishay
Matchcode: VS-10MQ060
Rutronik No.: DSKYS6068
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0794 $
595.50 $

Prices

7,500 0.0794 $
15,000 0.0652 $

Parameter

Configuration
SINGLE
V(RRM)
60 V
I(F)per diode
1 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.57 V
I(FSM)
40 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?