Cart

VS-10MQ040NTRPBF

VISHAY VS-10MQ040NTRPBF

image shown is a representation only

VISHAY

SCHOTTKY-DIODE IR 40V 2,1A SMA
Supplier: Vishay
Matchcode: 10MQ040NTRPBF
Rutronik No.: DSKYS5419
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
On request
0.0939 $
704.25 $

Prices

7,500 0.0939 $
15,000 0.077 $

Parameter

V(RRM)
40 V
Configuration
SINGLE
I(F)per diode
2.1 A
V(F)
0.54 V
Mounting
SMT
Technology
Schottky
T(j) max
150 °C
I(FSM)
120 A
Automotive
NO
Package
SMA
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?