Cart

VS-10MQ040NTRPBF

VISHAY VS-10MQ040NTRPBF

image shown is a representation only

VISHAY

SCHOTTKY-DIODE IR 40V 2,1A SMA
Supplier: Vishay
Matchcode: 10MQ040NTRPBF
Rutronik No.: DSKYS5419
Unit Pack: 7500
MOQ: 7500
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.085 $
637.50 $

Prices

7,500 0.085 $
15,000 0.0697 $

Parameter

Configuration
SINGLE
V(RRM)
40 V
I(F)per diode
2.1 A
Package
SMA
Automotive
NO
Technology
Schottky
T(j) max
150 °C
V(F)
0.54 V
I(FSM)
120 A
Packaging
REEL
Mounting
SMT
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?