Cart

VS-10BQ100HM3/5BT

VISHAY VS-10BQ100HM3/5BT

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 1A 100V SMB
Supplier: Vishay
Matchcode: VS-10BQ100HM3
Rutronik No.: DSKY4966
Unit Pack: 3200
MOQ: 3200
package: SMB
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.1447 $
463.04 $

Prices

3,200 0.1447 $
6,400 0.1338 $
12,800 0.129 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
1 A
V(F)
0.59 V
Mounting
SMT
Technology
Schottky
T(j) max
175 °C
I(FSM)
780 A
Automotive
AEC-Q(101)
Package
SMB
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?