Cart

VS-100BGQ100

VISHAY VS-100BGQ100

image shown is a representation only

VISHAY

S-Diode 100V 100A 0.77V PowerT.
Supplier: Vishay
Matchcode: VS-100BGQ100
Rutronik No.: DSKY4608
Unit Pack: 25
MOQ: 375
package: PowerTab
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.54 $
952.50 $

Prices

375 2.54 $
500 2.50 $
1,000 2.45 $
1,250 2.41 $

Parameter

V(RRM)
100 V
Configuration
SINGLE
I(F)per diode
100 A
V(F)
0.77 V
I(FSM)
6300 A
Mounting
THT
Technology
HighPerfor
T(j) max
175 °C
Automotive
NO
Package
PowerTab
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85411000000
Country
China
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?