Cart

VR68000003605FAC00

VISHAY

VR68 36,0M 1% 1,0W 0617
Supplier: Vishay
Matchcode: VR68-36M1%
Rutronik No.: WLR2347
Unit Pack: 500
MOQ: 20000
package: 0617
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3774 $
7,548.00 $

Parameter

Resistor value
36M Ω
Package
0617
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
200 ppm
Max.oper.volt.
10000 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
18 mm
Diameter
6.8 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?