Cart

VR37000003903JR500

VISHAY

VR37 390K 5% 0,5W 0411
Supplier: Vishay
Matchcode: VR37-390K5%
Rutronik No.: WMO3082
Unit Pack: 5000
MOQ: 20000
package: 0309
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.086 $
1,720.00 $

Prices

20,000 0.086 $
50,000 0.0792 $

Parameter

Resistor value
390K Ω
Package
0309
Res.tolerance
5 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
3500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
4 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?