Cart

VR37000003304FA100

VISHAY

VR37 3,30M 1% 0,5W 0411
Supplier: Vishay
Matchcode: VR37-3,30M1%
Rutronik No.: WMO3644
Unit Pack: 1000
MOQ: 1000
package: 0411
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.07945 $
79.45 $

Prices

1,000 0.07945 $
10,000 0.07357 $

Parameter

Resistor value
3,3M Ω
Package
0411
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
200 ppm
Max.oper.volt.
3500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
9 mm
Diameter
4 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?