Cart

VR25000001005JA500

VISHAY

VR25 10M 5% 0,25W 0207
Supplier: Vishay
Matchcode: VR25-10M5%
Rutronik No.: WMO3468
Unit Pack: 5000
MOQ: 5000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
In Stock
0.0328 $
164.00 $

Prices

5,000 0.0328 $
10,000 0.0304 $
50,000 0.0279 $

Parameter

Resistor value
10M Ω
Package
0207
Res.tolerance
5 %
Power rating
0.25 W
Temp.coeff.
200 ppm
Max.oper.volt.
1600 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Length
6.5 mm
Diameter
2.5 mm
Spec.features
HI VOLTAGE
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
India
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?