Cart

VOW137-X017T

VISHAY VOW137-X017T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD,VDE,10K
Supplier: Vishay
Matchcode: VOW137-X017T
Rutronik No.: IRCOUP2141
Unit Pack: 750
MOQ: 750
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.77 $
1,327.50 $

Prices

750 1.77 $
3,000 1.48 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
5300 Vrms
P(tot)max
85 mW
Forward volt.ty
1.5 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
14 ns
Fall time
7 ns
t(PLH)
49 ns
t(PHL)
46 ns
CMR typ.
10000 V/µs
Vcc typ.
5 V
VDE
Y Y/N
Package1
SMD-8 WIDE
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?