Cart

VOW136-X017T

VISHAY VOW136-X017T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD,VDE,19%W
Supplier: Vishay
Matchcode: VOW136-X017T
Rutronik No.: IRCOUP2140
Unit Pack: 750
MOQ: 750
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.33 $
997.50 $

Prices

750 1.33 $
3,000 1.11 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
5300 Vrms
P(tot)max
100 mW
Forward volt.ty
1.5 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
t(PLH)
200 ns
t(PHL)
1300 ns
CMR typ.
8000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SMD-8 WIDE
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?