Cart

VOS628A-3X001T

VISHAY VOS628A-3X001T

image shown is a representation only

VISHAY

OPTOCOUPLER 100-200%,AC,SOP4VDE
Supplier: Vishay
Matchcode: VOS628A-3X001T
Rutronik No.: IRCOUP1759
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.3294 $
988.20 $

Prices

3,000 0.3294 $
6,000 0.3168 $
9,000 0.3117 $
12,000 0.2889 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
+/-1 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414090000
Country
Malaysia
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?