Cart

VOS628A-2T

VISHAY VOS628A-2T

image shown is a representation only

VISHAY

OPTOCOUPLER 63-125%,AC,1mASOP4
Supplier: Vishay
Matchcode: VOS628A-2T
Rutronik No.: IRCOUP2589
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
On request
0.315 $
945.00 $

Prices

3,000 0.315 $
6,000 0.3029 $
9,000 0.298 $
12,000 0.2762 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
1 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
150 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?