Cart

VOM617A-7X001T

VISHAY VOM617A-7X001T

image shown is a representation only

VISHAY

OPTOCOUPLER 80-160%,SOP4,VDE
Supplier: Vishay
Matchcode: VOM617A-7X001T
Rutronik No.: IRCOUP1650
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.124 $
372.00 $

Prices

3,000 0.124 $
9,000 0.1041 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.006 ms
Fall time
0.004 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
80 %
CTR max.
160 %
P(tot)max
300 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?