Cart

VOM617A-3X001T

VISHAY VOM617A-3X001T

image shown is a representation only

VISHAY

OPTOCOUPLER 100-200%,SOP4,VDE
Supplier: Vishay
Matchcode: VOM617A-3X001T
Rutronik No.: IRCOUP1647
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
In Stock
0.133 $
399.00 $

Prices

3,000 0.133 $
6,000 0.1283 $
9,000 0.1262 $
15,000 0.1211 $
21,000 0.117 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.006 ms
Fall time
0.004 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
100 %
CTR max.
200 %
P(tot)max
300 mW
Forward volt.ty
1.1 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?