Cart

VOM453T

VISHAY VOM453T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD 15KV/uS
Supplier: Vishay
Matchcode: VOM453T
Rutronik No.: IRCOUP1584
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4637 $
927.40 $

Prices

2,000 0.4637 $
6,000 0.443 $

Parameter

Channels
1
Speed
1 Mbps
Iso.voltage
3750 Vrms
P(tot)max
45 mW
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
500 ns
t(PHL)
200 ns
CMR typ.
5000 V/µs
Vcc typ.
5 V
VDE
Y Y/N
Package1
SOP-5
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?