Cart

VOM452T

VISHAY VOM452T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 1MBD 1 KV /uS
Supplier: Vishay
Matchcode: VOM452T
Rutronik No.: IRCOUP1585
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3807 $
761.40 $

Prices

2,000 0.3807 $
6,000 0.363 $

Parameter

Channels
1
Speed
10 Mbps
Iso.voltage
4000 Vrms
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
5000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SOIC-5
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?