Cart

VOM160R-X001T

VISHAY VOM160R-X001T

image shown is a representation only

VISHAY

OPTOCOUPLER Phototriac,SOP4,VDE
Supplier: Vishay
Matchcode: VOM160R-X001T
Rutronik No.: IRCOUP1642
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4452 $
890.40 $

Prices

2,000 0.4452 $
8,000 0.3733 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
400 mW
Forward volt.ty
1.2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
10 V
Zero cross
N Y/N
Trigger current
10 mA
VDE
Y Y/N
Package1
SOP-4
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?