Cart

VOM160N-X001T

VISHAY VOM160N-X001T

image shown is a representation only

VISHAY

OPTOCOUPLER Phototriac,SOP4,VDE
Supplier: Vishay
Matchcode: VOM160N-X001T
Rutronik No.: IRCOUP1640
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.347 $
694.00 $

Prices

2,000 0.347 $
8,000 0.2907 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
400 mW
Forward volt.ty
1.2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
5 V
Zero cross
N Y/N
Trigger current
5 mA
VDE
N Y/N
Package1
SOP-4
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?