Cart

VOM1271T

VISHAY VOM1271T

image shown is a representation only

VISHAY

OPTOCOUPLER MOSFET Driver SSR,
Supplier: Vishay
Matchcode: VOM1271T
Rutronik No.: IRCOUP1639
Unit Pack: 2000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.09 $
2,180.00 $

Prices

2,000 1.09 $
8,000 0.9172 $

Parameter

Channels
1
Iso.voltage
4500 Vrms
P(tot)max
350 mW
Forward volt.ty
1.4 V
Turn-on time
10 ms
Turn-off time
0 ms
V(DRM)
-40 V
It(rms)
100 A
VDE
0.053 Y/N
Package1
0.024
Norm.open(A)
70
Norm.close(B)
7
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?