Cart

VOL617AT

VISHAY VOL617AT

image shown is a representation only

VISHAY

OPTOCOUPLER 40-320%,LSOP4 5MA
Supplier: Vishay
Matchcode: VOL617AT
Rutronik No.: IRCOUP1975
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1551 $
465.30 $

Prices

3,000 0.1551 $
9,000 0.13 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
40 %
CTR max.
320 %
P(tot)max
265 mW
Forward volt.ty
1.16 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Malaysia
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?