Cart

VOL617A-2X001T

VISHAY VOL617A-2X001T

image shown is a representation only

VISHAY

OPTOCOUPLER 63-125% SOP4 R
Supplier: Vishay
Matchcode: VOL617A-2X001T
Rutronik No.: IRCOUP1418
Unit Pack: 3000
MOQ: 3000
package: SMD
Packaging: INDIVIDUAL
   Please login or register for custom pricing and delivery terms.
On request
0.1651 $
495.30 $

Prices

3,000 0.1651 $
6,000 0.1384 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SOP-4
Package
SMD
V(CEO)
70 V
Packaging
INDIVIDUAL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
63 %
CTR max.
125 %
P(tot)max
250 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?