Cart

VO617A

VISHAY VO617A

image shown is a representation only

VISHAY

OPTOCOUPLER 50-600% DIP-4
Supplier: Vishay
Matchcode: VO617A
Rutronik No.: IRCOUP2637
Unit Pack: 100
MOQ: 4000
package: DIP
Packaging: TUBE
On request
0.0883 $
353.20 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
Package1
DIP-4
Package
DIP
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.002 ms
Fall time
0.002 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.35 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?