Cart

VO615A-9X017T

VISHAY VO615A-9X017T

image shown is a representation only

VISHAY

OPTOCOUPLER 200-400%,110DEG
Supplier: Vishay
Matchcode: VO615A-9X017T
Rutronik No.: IRCOUP1198
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
Soon available
0.1201 $
120.10 $

Prices

1,000 0.1201 $
2,000 0.0979 $
3,000 0.097 $
5,000 0.0961 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
70 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.003 ms
Fall time
0.0047 ms
V(ECO)
7 V
VDE
Y Y/N
CTR min.
200 %
CTR max.
400 %
P(tot)max
265 mW
Forward volt.ty
1.25 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090000
Country
China
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?