Cart

VO4258H-X007T

VISHAY VO4258H-X007T

image shown is a representation only

VISHAY

PHOTOTRIAC 800VDRM,IFT=2MA, NZC
Supplier: Vishay
Matchcode: VO4258H-X007T
Rutronik No.: IRCOUP1374
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
1.31 $
1,310.00 $

Prices

1,000 1.31 $
5,000 1.25 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.2 V
min.oper.temp.
-55 °C
max.oper.temp.
100 °C
V(DRM)
800 V
Zero cross
N Y/N
Trigger current
2 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?