Cart

VO3062-X017T

VISHAY VO3062-X017T

image shown is a representation only

VISHAY

PHOTOTRIAC ZC,10mA,600V SMD6VDE
Supplier: Vishay
Matchcode: VO3062-X017T
Rutronik No.: IRCOUP2207
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5021 $
502.10 $

Prices

1,000 0.5021 $
2,000 0.421 $
5,000 0.4133 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
300 mW
Forward volt.ty
1.2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
600 V
Zero cross
Y Y/N
Trigger current
10 mA
VDE
Y Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?