Cart

VO2630

VISHAY VO2630

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD, DIP8
Supplier: Vishay
Matchcode: VO2630
Rutronik No.: IRCOUP5566
Unit Pack: 50
MOQ: 50
package: SMD
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.9968 $
49.84 $

Prices

50 0.9968 $
2,000 0.8358 $

Parameter

Channels
2
Speed
10 Mbps
Iso.voltage
5300 Vrms
Forward volt.ty
1.4 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
23 ns
Fall time
7 ns
t(PLH)
48 ns
t(PHL)
50 ns
CMR typ.
5000 V/µs
Vcc typ.
5 V
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?