Cart

VO2630-X007T

VISHAY VO2630-X007T

image shown is a representation only

VISHAY

HIGHSPEED COUPLER 10MBD DUAL
Supplier: Vishay
Matchcode: VO2630-X007T
Rutronik No.: IR3956
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.746 $
746.00 $

Prices

1,000 0.746 $
5,000 0.712 $

Parameter

Channels
HIGHSPEED
Speed
2 Mbps
min.oper.temp.
23 °C
Rise time
5300 ns
t(PHL)
1.4 ns
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Japan
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?