Cart

VO14642AT

VISHAY VO14642AT

image shown is a representation only

VISHAY

SSR DUAL PHOTOVOLT MOSFET DRIVR
Supplier: Vishay
Matchcode: VO14642AT.
Rutronik No.: IRCOUP2012
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.59 $
3,180.00 $

Prices

2,000 1.59 $
5,000 1.52 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.3 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
C
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?