Cart

VO1263AACTR

VISHAY VO1263AACTR

image shown is a representation only

VISHAY

SSR DUAL PHOTOVOLT MOSFET DRIVR
Supplier: Vishay
Matchcode: VO1263AACTR
Rutronik No.: IRCOUP5597
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.14 $
2,140.00 $

Prices

1,000 2.14 $
5,000 2.04 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
P(tot)max
500 mW
Forward volt.ty
1.3 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
VDE
N Y/N
Package1
SMD-8
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
A
Supplier Lead time
47 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?